-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 560uH 0.95A 650mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0561K8(S)-3B4-E1-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W8817
|
Newark | Fixed Ind 560Uh 950Ma 650 Mohm/Bulk Rohs Compliant: Yes |Abracon AIUR-06-561K RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4520 / $0.4900 | Buy Now |
DISTI #
AIUR-06-561K-ND
|
DigiKey | FIXED IND 560UH 950MA 650MOHM TH Min Qty: 1000 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4884 | Buy Now |
DISTI #
AIUR-06-561K
|
Avnet Americas | Ind Power 560uH 10% 10KHz Ferrite 1.2A RDL - Bulk (Alt: AIUR-06-561K) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4221 / $0.4800 | Buy Now |
DISTI #
815-AIUR-06-561K
|
Mouser Electronics | Power Inductors - Leaded FIXED IND 560UH 950MA 650 MOHM RoHS: Compliant | 786 |
|
$0.4520 / $1.0500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4189 / $0.6302 | Buy Now |
DISTI #
AIUR-06-561K
|
Avnet Asia | Ind Power 560uH 10% 10KHz Ferrite 1.2A RDL (Alt: AIUR-06-561K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.4000 / $0.4507 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AIUR-06-561K
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AIUR-06-561K
Abracon Corporation
IND 560uH 0.95A 650mΩ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ABRACON | |
Construction | Radial | |
Core Material | FERRITE | |
DC Resistance | 0.65 Ω | |
Inductance-Nom (L) | 560 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 13.5 mm | |
Package Length | 18 mm | |
Package Style | Radial | |
Packing Method | Tray | |
Rated Current-Max | 0.95 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |