Part Details for AIUR-08-680K by Abracon Corporation
Overview of AIUR-08-680K by Abracon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AIUR-08-680K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W8873
|
Newark | Fixed Ind 68Uh 2.1A 120 Mohm Th/Bulk Rohs Compliant: Yes |Abracon AIUR-08-680K RoHS: Compliant Min Qty: 1215 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2880 / $0.3150 | Buy Now |
DISTI #
AIUR-08-680K-ND
|
DigiKey | FIXED IND 68UH 2.1A 120 MOHM TH Min Qty: 1215 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3313 | Buy Now |
DISTI #
AIUR-08-680K
|
Avnet Americas | Ind Power 68uH 10% 2.52KHz Ferrite 2.1A RDL - Bulk (Alt: AIUR-08-680K) RoHS: Compliant Min Qty: 1215 Package Multiple: 405 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2680 / $0.3150 | Buy Now |
DISTI #
815-AIUR-08-680K
|
Mouser Electronics | Power Inductors - Leaded FIXED IND 68UH 2.1A 120 MOHM TH RoHS: Compliant | 0 |
|
$0.3150 / $0.5700 | Order Now |
|
Future Electronics | Inductor Power Unshielded Drum Core 68uH 10% 2.52MHz Ferrite 2.1A 120mOhm DCR RoHS: Compliant pbFree: Yes Min Qty: 1215 Package Multiple: 405 Lead time: 9 Weeks Container: Box | 0Box |
|
$0.2700 / $0.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2651 / $0.3570 | Buy Now |
Part Details for AIUR-08-680K
AIUR-08-680K CAD Models
AIUR-08-680K Part Data Attributes
|
AIUR-08-680K
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AIUR-08-680K
Abracon Corporation
IND 68uH 2.1A 120mΩ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | ABRACON | |
Core Material | FERRITE | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 2.1 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |