Part Details for AIUR-09-120M by Abracon Corporation
Overview of AIUR-09-120M by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for AIUR-09-120M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W8880
|
Newark | Fixed Ind 12Uh 3.3A 54 Mohm Th/Bulk Rohs Compliant: Yes |Abracon AIUR-09-120M Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2950 / $0.3230 | Buy Now |
DISTI #
AIUR-09-120M-ND
|
DigiKey | FIXED IND 12UH 3.3A 54 MOHM TH Min Qty: 1200 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3474 | Buy Now |
DISTI #
AIUR-09-120M
|
Avnet Americas | Ind Power 12uH 20% 2.52KHz Ferrite 3.3A RDL - Bulk (Alt: AIUR-09-120M) RoHS: Compliant Min Qty: 1200 Package Multiple: 240 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2747 / $0.3225 | Buy Now |
DISTI #
815-AIUR-09-120M
|
Mouser Electronics | Power Inductors - Leaded FIXED IND 12UH 3.3A 54 MOHM TH RoHS: Compliant | 0 |
|
$0.3030 / $0.7600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2767 / $0.3655 | Buy Now |
Part Details for AIUR-09-120M
AIUR-09-120M CAD Models
AIUR-09-120M Part Data Attributes
|
AIUR-09-120M
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AIUR-09-120M
Abracon Corporation
IND 12uH 3.3A 54mΩ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 0.054 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.6 mm | |
Lead Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 10 mm | |
Package Length | 6 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 3.3 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |