-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 100uH 0.77A 440mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W8903
|
Newark | Fixed Ind 100Uh 770Ma 440 Mohm/Bulk Rohs Compliant: Yes |Abracon AIUR-10-101K Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3200 / $0.3500 | Buy Now |
DISTI #
AIUR-10-101K-ND
|
DigiKey | FIXED IND 100UH 770MA 440MOHM TH Min Qty: 1200 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3765 | Buy Now |
DISTI #
AIUR-10-101K
|
Avnet Americas | Ind Power 100uH 10% 1KHz Ferrite 770mA RDL Bulk - Bulk (Alt: AIUR-10-101K) RoHS: Compliant Min Qty: 1200 Package Multiple: 240 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2935 / $0.3495 | Buy Now |
DISTI #
815-AIUR-10-101K
|
Mouser Electronics | Power Inductors - Leaded FIXED IND 100UH 770MA 440 MOHM RoHS: Compliant | 880 |
|
$0.3340 / $0.8200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2956 / $0.3961 | Buy Now |
DISTI #
AIUR-10-101K
|
Avnet Americas | Ind Power 100uH 10% 1KHz Ferrite 770mA RDL Bulk - Bulk (Alt: AIUR-10-101K) RoHS: Compliant Min Qty: 1200 Package Multiple: 240 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2935 / $0.3495 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AIUR-10-101K
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AIUR-10-101K
Abracon Corporation
IND 100uH 0.77A 440mΩ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ABRACON | |
Construction | Radial | |
Core Material | FERRITE | |
DC Resistance | 0.44 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.6 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 8 mm | |
Package Length | 7.5 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 0.77 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |