Part Details for AIUR-11-100K by Abracon Corporation
Overview of AIUR-11-100K by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for AIUR-11-100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W8936
|
Newark | Fixed Ind 10Uh 1.6A 34 Mohm Th/Bulk Rohs Compliant: Yes |Abracon AIUR-11-100K Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2870 / $0.3140 | Buy Now |
DISTI #
AIUR-11-100K-ND
|
DigiKey | FIXED IND 10UH 1.6A 34 MOHM TH Min Qty: 1000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3377 | Buy Now |
DISTI #
AIUR-11-100K
|
Avnet Americas | Ind Power 10uH 10% 10KHz Ferrite 4.2A RDL - Bulk (Alt: AIUR-11-100K) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2010 / $0.3135 | Buy Now |
DISTI #
815-AIUR-11-100K
|
Mouser Electronics | Power Inductors - Leaded FIXED IND 10UH 1.6A 34 MOHM TH RoHS: Compliant | 0 |
|
$0.3070 / $0.7400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2019 / $0.3324 | Buy Now |
Part Details for AIUR-11-100K
AIUR-11-100K CAD Models
AIUR-11-100K Part Data Attributes
|
AIUR-11-100K
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AIUR-11-100K
Abracon Corporation
IND 10uH 1.6A 34mΩ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | ABRACON | |
Core Material | FERRITE | |
DC Resistance | 0.034 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 10% |