Part Details for AIUR-11-393K by Abracon Corporation
Overview of AIUR-11-393K by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for AIUR-11-393K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AIUR-11-393K-ND
|
DigiKey | FIXED IND 39MH 46MA 72 OHM TH Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AIUR-11-393K
|
Avnet Americas | RADIAL POWER INDUCTOR 9.5 X 11.4 X 9.5 X 15.9MM - Boxed Product (Development Kits) (Alt: AIUR-11-393K) RoHS: Compliant Min Qty: 1260 Package Multiple: 420 Container: Box | 0 |
|
RFQ |
Part Details for AIUR-11-393K
AIUR-11-393K CAD Models
AIUR-11-393K Part Data Attributes
|
AIUR-11-393K
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AIUR-11-393K
Abracon Corporation
IND 39000uH 0.046A 72000mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Cylindrical | |
Core Material | Ferrite | |
DC Resistance | 72 Ω | |
Inductance-Nom (L) | 39000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.81 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 9.53 mm | |
Package Length | 11.43 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 0.064 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |