-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AIUR-16-100K-ND
|
DigiKey | FIXED IND 10UH 1.3A 41 MOHM TH Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
150 In Stock |
|
$0.2856 / $0.6900 | Buy Now |
DISTI #
AIUR-16-100K
|
Avnet Americas | UNSHIELDED DRUM CORE INDUCTOR, 10UH, 10%, 0.041OHM, 1.7A, 1. - Bulk (Alt: AIUR-16-100K) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2613 / $0.2925 | Buy Now |
DISTI #
815-AIUR-16-100K
|
Mouser Electronics | Power Inductors - Leaded FIXED IND 10UH 1.3A 41 MOHM TH RoHS: Compliant | 100 |
|
$0.2700 / $0.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$0.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2157 / $0.3997 | Buy Now |
DISTI #
AIUR-16-100K
|
Avnet Americas | UNSHIELDED DRUM CORE INDUCTOR, 10UH, 10%, 0.041OHM, 1.7A, 1. - Bulk (Alt: AIUR-16-100K) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2613 / $0.2925 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy