-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AIUR-16-122K-ND
|
DigiKey | FIXED IND 1.2MH 150MA 3.3 OHM TH Min Qty: 200 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4382 | Buy Now |
DISTI #
AIUR-16-122K
|
Avnet Americas | Inductor, 1.2 mH, 150 mA, 155 mA, 3.3 Ohm, ± 10% - Bulk (Alt: AIUR-16-122K) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2613 / $0.2925 | Buy Now |
DISTI #
815-AIUR-16-122K
|
Mouser Electronics | Power Inductors - Leaded FIXED IND 1.2MH 150MA 3.3 OHM TH RoHS: Compliant | 0 |
|
$0.3110 / $0.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 7 Weeks Container: Bulk | 0Bulk |
|
$0.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2157 / $0.3997 | Buy Now |
DISTI #
AIUR16122K
|
Avnet Abacus | Inductor, 1.2 mH, 150 mA, 155 mA, 3.3 Ohm, � 10% (Alt: AIUR16122K) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy