Part Details for AIW-163BR by Advantech Co Ltd
Overview of AIW-163BR by Advantech Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AIW-163BR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AIW-163BR
|
Avnet Americas | Wi-Fi + Bluetooth 5.2 Module 802.11ax/ac/a/b/g/n 2.4GHz/5GHz 3.3V M.2 2230 - Bulk (Alt: AIW-163BR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
923-AIW-163BR
|
Mouser Electronics | Multiprotocol Modules 802.11ax+BT5.2, Realtek 8852BE, PCIe-USB RoHS: Compliant | 0 |
|
$44.0000 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$41.4200 | Buy Now |