Part Details for AIW-166K1 by Advantech Co Ltd
Overview of AIW-166K1 by Advantech Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AIW-166K1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK9156
|
Newark | Wireless Mod, 2.4Ghz/5Ghz/6Ghz, Ble 5.2, Carrier Frequency:6Ghz, Signal Input Type:-, Networking Interface:Bluetooth, Pci Express, Usb, Wifi |Advantech AIW-166K1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$50.0000 | Buy Now |
DISTI #
1588-AIW-166K1-ND
|
DigiKey | INTEL WIRELESS 6E AX210 NO VPRO Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
13 In Stock |
|
$60.5000 | Buy Now |
DISTI #
AIW-166K1
|
Avnet Americas | Wi-Fi + Bluetooth Module 5.3 BT 2.4GHz/5GHz/6GHz 802.11a/b/d/e/g/h/i/k/n/r/u/v/w/ac/ax M.2 2230 - Bulk (Alt: AIW-166K1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$39.7044 / $45.1920 | Buy Now |
DISTI #
31AK9156
|
Avnet Americas | Wi-Fi + Bluetooth Module 5.3 BT 2.4GHz/5GHz/6GHz 802.11a/b/d/e/g/h/i/k/n/r/u/v/w/ac/ax M.2 2230 - Bulk (Alt: 31AK9156) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 3 Days Container: Bulk | 12 Partner Stock |
|
$40.0000 | Buy Now |
DISTI #
923-AIW-166K1
|
Mouser Electronics | Multiprotocol Modules AX210 6E 802.11ax+BT5.2 module+antenna+cable | 260 |
|
$60.5000 | Buy Now |
DISTI #
73455836
|
RS | Wireless Modules, Wi-Fi/Bluetooth, M.2 2230 A-E Key module w/antenna & Cables | Advantech AIW-166K1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$69.2300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$41.4200 | Buy Now |
DISTI #
81419094
|
Verical | WLAN+BT Card 2400MHz/5000MHz/6000MHz RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 12 |
|
$70.0000 | Buy Now |
|
Neutron USA | WireIess 6E AX210 802.11ax (no Vpro)+BT 5.2 M.2 2230 A-E Key module with cables and antennas kit | 50 |
|
$70.8400 | Buy Now |