Part Details for AIW-166K2 by Advantech Co Ltd
Overview of AIW-166K2 by Advantech Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AIW-166K2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK9157
|
Newark | Wireless Mod, 2.4Ghz/5Ghz/6Ghz, Ble 5.2, Carrier Frequency:6Ghz, Signal Input Type:-, Networking Interface:Bluetooth, Pci Express, Usb, Wifi Rohs Compliant: Yes |Advantech AIW-166K2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$62.2300 | Buy Now |
DISTI #
1588-AIW-166K2-ND
|
DigiKey | INTEL WIRELESS 6E AX210 VPRO Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
27 In Stock |
|
$74.8000 | Buy Now |
DISTI #
31AK9157
|
Avnet Americas | 802.11 ax/ac/a/b/g/n Wi-Fi and Bluetooth 5.3 Module 2.4GHz/5GHz/6GHz - Bulk (Alt: 31AK9157) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 3 Days Container: Bulk | 11 Partner Stock |
|
$68.0000 | Buy Now |
DISTI #
AIW-166K2
|
Avnet Americas | 802.11 ax/ac/a/b/g/n Wi-Fi and Bluetooth 5.3 Module 2.4GHz/5GHz/6GHz - Bulk (Alt: AIW-166K2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$56.5308 / $64.3440 | Buy Now |
DISTI #
923-AIW-166K2
|
Mouser Electronics | Multiprotocol Modules AX210 6E 802.11ax+BT5.2 module+antenna+cable, w/ VPro | 293 |
|
$74.8000 | Buy Now |
DISTI #
73455837
|
RS | AX210 6E 802.11ax+BT5.2 module+antenna+cable w/ vPro support | Advantech AIW-166K2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$86.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$57.9800 | Buy Now |
DISTI #
81419097
|
Verical | WLAN+BT Card 2400MHz/5000MHz/6000MHz RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 11 |
|
$79.1517 / $89.5396 | Buy Now |
|
Neutron USA | WireIess kit module with 2 antennas and cables, 802.11 ax/ac/a/b/g/n (2.4GHz/5GHz/6GHz) + BT 5.2 | 50 |
|
$87.5000 | Buy Now |