Part Details for AIW-166K3 by Advantech Co Ltd
Overview of AIW-166K3 by Advantech Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AIW-166K3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK2717
|
Newark | Wireless Module Kit, 6Ghz, 3.3V, Carrier Frequency:6Ghz, Signal Input Type:-, Networking Interface:Bluetooth, Pci Express, Usb, Wifi |Advantech AIW-166K3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.0000 | Buy Now |
DISTI #
1588-AIW-166K3-ND
|
DigiKey | RF TXRX MODULE BT WHIP TILT CARD Min Qty: 1 Lead time: 12 Weeks Container: Box |
19 In Stock |
|
$101.2000 | Buy Now |
DISTI #
AIW-166K3
|
Avnet Americas | 802.11 ax/ac/a/b/g/n Wi-Fi and Bluetooth 5.3 Module 2.4GHz/5GHz/6GHz - Bulk (Alt: AIW-166K3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$69.8025 / $79.4500 | Buy Now |
DISTI #
923-AIW-166K3
|
Mouser Electronics | Multiprotocol Modules AX210 6E 802.11ax+BT5.2 module+antenna+cable, -40 to 85C operating temperature, w/o vPro | 124 |
|
$101.2000 | Buy Now |
DISTI #
74994729
|
RS | 6E AX210 no-Vpro, -40 to 185F degree, wireless kit | Advantech AIW-166K3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$92.0600 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$70.4000 | Buy Now |
|
Neutron USA | WireIess 6E AX210 802.11ax (no Vpro)+BT 5.3 M.2 2230 A-E Key module, with cables and antennas kit | 50 |
|
$139.1500 | Buy Now |