Part Details for AJ-145/9-0 by Amphenol Corporation
Overview of AJ-145/9-0 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AJ-145/9-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AJ-145/9-0
|
Avnet Americas | Conn DIN Connector RCP 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port - Bulk (Alt: AJ-145/9-0) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.2584 | Buy Now |
DISTI #
AJ-145/9-0
|
TTI | Phone Connectors M55116/9-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 104 In Stock |
|
$21.9500 / $29.9100 | Buy Now |
DISTI #
AJ-145/9-0
|
PEI Genesis | 5 Pin Solder Cup M55116/10 | 0 |
|
Buy Now |