Part Details for AJ7212BTVF by Panasonic Electronic Components
Overview of AJ7212BTVF by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AJ7212BTVF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14T0600
|
Newark | Power Rocker Switch, Dpst, 10A, Switch Operation:On-Off, Contact Configuration:Dpst, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:Aj7 Series, Contact Current Ac Max:10A Rohs Compliant: Yes |Panasonic AJ7212BTVF RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2100 / $2.9600 | Buy Now |
DISTI #
255-3793-ND
|
DigiKey | SWITCH ROCKER DPST 10A 250V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
162 In Stock |
|
$2.5484 / $3.9200 | Buy Now |
DISTI #
AJ7212BTVF
|
Avnet Americas | Switch Rocker ON OFF DPST Solder Lug Standard 10A 250VAC - Bulk (Alt: AJ7212BTVF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1248 / $2.4058 | Buy Now |
DISTI #
769-AJ7212BTVF
|
Mouser Electronics | Rocker Switches DPST ON-OFF 10 Amps at 250 VoltsAC RoHS: Compliant | 76 |
|
$2.3600 / $3.9200 | Buy Now |
DISTI #
74612170
|
RS | SW OthersAJ7 (J7) Switch | Panasonic Electronic Components AJ7212BTVF RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks Container: Box | 0Box |
|
$2.2200 | Buy Now |
Part Details for AJ7212BTVF
AJ7212BTVF CAD Models
AJ7212BTVF Part Data Attributes
|
AJ7212BTVF
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AJ7212BTVF
Panasonic Electronic Components
Rocker Switch, DPST, Latched, Solder Terminal, Standard Rocker Type Actuator, Panel Mount, CADMIUM FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CADMIUM FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 11 Weeks | |
Actuator Type | STANDARD ROCKER TYPE | |
Additional Feature | WITH INDICATION TV RATING TYPE | |
Body Breadth | 12.5 mm | |
Body Height | 16.5 mm | |
Body Length or Diameter | 21 mm | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 10000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 6.5 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | SOLDER |
Alternate Parts for AJ7212BTVF
This table gives cross-reference parts and alternative options found for AJ7212BTVF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AJ7212BTVF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AJ7200BF | Rocker Switch, DPST, Latched, Quick Connect Terminal, Standard Rocker Type Actuator, Panel Mount, CADMIUM FREE AND ROHS COMPLIANT | Panasonic Electronic Components | AJ7212BTVF vs AJ7200BF |
AJ7220BF | Rocker Switch, DPST, Latched, Solder Terminal, Standard Rocker Type Actuator, Through Hole-straight, CADMIUM FREE AND ROHS COMPLIANT | Panasonic Electronic Components | AJ7212BTVF vs AJ7220BF |
AJ7202BTF | Rocker Switch, DPST, Latched, Quick Connect Terminal, Standard Rocker Type Actuator, Panel Mount, CADMIUM FREE AND ROHS COMPLIANT | Panasonic Electronic Components | AJ7212BTVF vs AJ7202BTF |
AJ7200BTF | Rocker Switch, DPST, Latched, Quick Connect Terminal, Standard Rocker Type Actuator, Panel Mount, CADMIUM FREE AND ROHS COMPLIANT | Panasonic Electronic Components | AJ7212BTVF vs AJ7200BTF |
AJ7231BF | Rocker Switch, DPST, Latched, Solder Terminal, Standard Rocker Type Actuator, Through Hole-right Angle, CADMIUM FREE AND ROHS COMPLIANT | Panasonic Electronic Components | AJ7212BTVF vs AJ7231BF |
AJ7240BF | Rocker Switch, DPST, Latched, Solder Terminal, Standard Rocker Type Actuator, Through Hole-right Angle, CADMIUM FREE AND ROHS COMPLIANT | Panasonic Electronic Components | AJ7212BTVF vs AJ7240BF |
AJ7212BF | Rocker Switch, DPST, Latched, Solder Terminal, Standard Rocker Type Actuator, Panel Mount, CADMIUM FREE AND ROHS COMPLIANT | Panasonic Electronic Components | AJ7212BTVF vs AJ7212BF |
AJ7232BF | Rocker Switch, DPST, Latched, Solder Terminal, Standard Rocker Type Actuator, Through Hole-right Angle, CADMIUM FREE AND ROHS COMPLIANT | Panasonic Electronic Components | AJ7212BTVF vs AJ7232BF |
AJ7221BF | Rocker Switch, DPST, Latched, Solder Terminal, Standard Rocker Type Actuator, Through Hole-straight, CADMIUM FREE AND ROHS COMPLIANT | Panasonic Electronic Components | AJ7212BTVF vs AJ7221BF |
AJ7210BTF | Rocker Switch, DPST, Latched, Solder Terminal, Standard Rocker Type Actuator, Panel Mount, CADMIUM FREE AND ROHS COMPLIANT | Panasonic Electronic Components | AJ7212BTVF vs AJ7210BTF |