Part Details for AJ8W202BF by Panasonic Electronic Components
Overview of AJ8W202BF by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AJ8W202BF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC6819
|
Newark | Aj8 (J8) Switch |Panasonic AJ8W202BF RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0800 / $4.6100 | Buy Now |
DISTI #
255-AJ8W202BF-ND
|
DigiKey | SWITCH ROCKER DPST 16A 250V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
387 In Stock |
|
$4.5546 / $6.9400 | Buy Now |
DISTI #
AJ8W202BF
|
Avnet Americas | Switch Rocker ON OFF DPST Quick Connect Wide 16A 250VAC - Bulk (Alt: AJ8W202BF) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$3.9808 / $4.5073 | Buy Now |
DISTI #
769-AJ8W202B
|
Mouser Electronics | Rocker Switches SPDT ON-OFF 16A, QC RoHS: Not Compliant | 47 |
|
$4.2900 / $6.9400 | Buy Now |
DISTI #
74612176
|
RS | SW OthersAJ8 (J8) Switch | Panasonic Electronic Components AJ8W202BF RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$4.1500 | Buy Now |
|
Onlinecomponents.com | Rocker Switch - DPST - On-Off - 16A, 250VAC - Concave (Curved) Actuator with Black Cap and O - Marking - Quick Connect - Panel Mount, Snap-In. RoHS: Compliant |
100 In Stock |
|
$4.3600 / $6.5700 | Buy Now |
DISTI #
82118668
|
Verical | AJ8W202BF Min Qty: 10 Package Multiple: 5 Date Code: 2419 | Americas - 100 |
|
$6.0580 / $8.5410 | Buy Now |
|
Master Electronics | Rocker Switch - DPST - On-Off - 16A, 250VAC - Concave (Curved) Actuator with Black Cap and O - Marking - Quick Connect - Panel Mount, Snap-In. RoHS: Compliant |
100 In Stock |
|
$4.3600 / $6.5700 | Buy Now |
Part Details for AJ8W202BF
AJ8W202BF CAD Models
AJ8W202BF Part Data Attributes
|
AJ8W202BF
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AJ8W202BF
Panasonic Electronic Components
Rocker Switch, DPST, Latched, Quick Connect Terminal, Wide Rocker Type Actuator, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | WIDE ROCKER TYPE | |
Body Breadth | 21 mm | |
Body Height | 19.5 mm | |
Body Length or Diameter | 32 mm | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 10000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 7 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | NOT SPECIFIED | |
Termination Type | QUICK CONNECT |