Part Details for AJWPFJWPF22K203T by JST Manufacturing
Overview of AJWPFJWPF22K203T by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AJWPFJWPF22K203T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-3326-ND
|
DigiKey | JUMPER SWPR-001T-P025 X2 8" Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
935 In Stock |
|
$0.2465 / $0.5800 | Buy Now |
DISTI #
306-AJWPFJWPF22K203T
|
Mouser Electronics | Rectangular Cable Assemblies 8" JWPF SERIES STANDARD LEADS M-M RoHS: Compliant | 0 |
|
$0.2420 / $0.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$0.2590 | Buy Now |