Part Details for AK 10 GN by Hirschmann Electronics GmbH & Co Kg
Overview of AK 10 GN by Hirschmann Electronics GmbH & Co Kg
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AK 10 GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AK10GN
|
TME | Crocodile clip, 6A, 60VDC, green, Grip capac: max.7.5mm, 930126104 Min Qty: 1 | 0 |
|
$1.4000 / $1.7900 | RFQ |
DISTI #
30F304
|
Bürklin Elektronik | Alligator clip, green, max. 6 mm, L 53 mm, CAT O, socket 4 mm, AK 10 GN Min Qty: 1 | 24 |
|
$1.3396 / $1.7178 | Buy Now |