Part Details for AK-1008RA-24W3 by AATC
Overview of AK-1008RA-24W3 by AATC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AK-1008RA-24W3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
253-AK1008RA24W3
|
Mouser Electronics | Speakers & Transducers Speaker 8ohm 10mm, 0.3W RoHS: Compliant | 951 |
|
$1.3200 / $2.7000 | Buy Now |