Part Details for AK-1604-N-SSB-WP-MM by Accord Software & Systems Pvt Ltd
Overview of AK-1604-N-SSB-WP-MM by Accord Software & Systems Pvt Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AK-1604-N-SSB-WP-MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KB1604-MNS-WP
|
TME | Keypad: metal, No.of butt: 16, none, metal, 200mΩ, 1.2N, 20mA, W: 65mm Min Qty: 1 | 35 |
|
$23.2000 / $29.0000 | Buy Now |