There are no models available for this part yet.
Overview of AK-2608AB-4C1 by AATC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AK-2608AB-4C1 by AATC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
253-AK2608AB4C1
|
Mouser Electronics | Speakers & Transducers Speaker 8ohm 26mm, 0.5W RoHS: Compliant | 0 |
|
$1.3500 / $1.4800 | Order Now |