Connector Support
AK-300203-050-S
ASSMANN WSW components GmbH
Description: CABLE USB 3.0 A MALE - A FML 5M

Overview of AK-300203-050-S by ASSMANN WSW components GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
10018783-00203TLF Amphenol Communications Solutions PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x16, 164 Positions, 1.00mm (0.039in) Pitch

Price & Stock for AK-300203-050-S by ASSMANN WSW components GmbH

Part # Manufacturer Description Stock Price Buy
DISTI # AE10646-ND
DigiKey CABLE A RCPT TO A PLUG 16.4' Min Qty: 1 Lead time: 18 Weeks Container: Bag 76
In Stock
  • 1 $17.3100
  • 10 $15.0020
  • 25 $14.2184
  • 50 $14.0124
  • 100 $12.3639
  • 250 $11.5396
  • 500 $11.2924
$11.2924 / $17.3100 Buy Now
Onlinecomponents.com   RoHS: Compliant 90 Factory Stock
  • 2 $14.8600
  • 25 $11.5900
  • 50 $11.0100
  • 100 $10.4600
  • 500 $9.9400
$9.9400 / $14.8600 Buy Now
Master Electronics   RoHS: Compliant 90 Factory Stock
  • 2 $14.8600
  • 25 $11.5900
  • 50 $11.0100
  • 100 $10.4600
  • 500 $9.9400
$9.9400 / $14.8600 Buy Now

CAD Models for AK-300203-050-S by ASSMANN WSW components GmbH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AK-300203-050-S by ASSMANN WSW components GmbH

AK-300203-050-S
ASSMANN WSW components GmbH
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ASSMANN WSW COMPONENTS GMBH
Reach Compliance Code
compliant
Samacsys Manufacturer
ASSMANN WSW components GmbH
Approvals
UL
Conductor Finish
TIN
Conductor Material
COPPER ALLOY
Connector Side1
USB 3.0 A MALE
Connector Side2
USB 3.0 A FEMALE
Connector Support Type
CABLE ASSEMBLY
Construction
STRANDED
Cross Section Area
0.081 mm2
DIN Conformance
NO
Diameter
5.5 mm
IEC Conformance
NO
Length
5 mm
MIL Conformance
NO
Number of Conductors
8
Shielding
YES
Stranding
7X0.127
Wire Gauge
28 AWG
Wire and Cable Name
COMMUNICATION CABLE
Want to compare parts?
  1. AK-300203-050-S
    ASSMANN WSW components GmbH
    CABLE USB 3.0 A MALE - A FML 5M
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AK-300203-050-S by ASSMANN WSW components GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AK-300203-050-S by ASSMANN WSW components GmbH

Select Manufacturer
Which Manufacturer of AK-300203-050-S would you like to use for your alert(s)?
  • Please alert me when AK-300203-050-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AK-300203-050-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AK-300203-050-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AK-300203-050-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AK-300203-050-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AK-300203-050-S by ASSMANN WSW components GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: