Part Details for AK-310103-030-S by Digitus
Overview of AK-310103-030-S by Digitus
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AK-310103-030-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AK-310103-030-S
|
TME | Cable, D-Sub 15pin HD plug,both sides, black, 3m, Core: Cu, 28AWG Min Qty: 1 | 19 |
|
$4.2900 / $6.7400 | Buy Now |
DISTI #
13M4293
|
Bürklin Elektronik | Monitor connection line, 3 m, HD-D-SUB plug, 15 pole to HD-D-SUB plug, 15 pole, AK-310103-030-S Min Qty: 1 | 4 |
|
$5.8482 / $7.5269 | Buy Now |