Part Details for AK-340102-030-W by ASSMANN WSW components GmbH
Overview of AK-340102-030-W by ASSMANN WSW components GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5S72030W200FP#UM | Renesas Electronics Corporation | 32-bit Microcontrollers | |
R5S72030W200FP | Renesas Electronics Corporation | 32-bit Microcontrollers | |
R5S72030W200FP#UF | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for AK-340102-030-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE11264-ND
|
DigiKey | CBL DISPLAYPT M TO MIN M 3M SHD Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
214 In Stock |
|
$11.7867 / $16.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.6300 / $20.0400 | Buy Now |
Part Details for AK-340102-030-W
AK-340102-030-W CAD Models
AK-340102-030-W Part Data Attributes
|
AK-340102-030-W
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AK-340102-030-W
ASSMANN WSW components GmbH
Wire And Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | MINI DISPLAYPORT | |
Connector Side2 | DISPLAYPORT PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.032 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 3 mm | |
MIL Conformance | NO | |
Number of Conductors | 20 | |
Shielding | YES | |
Wire Gauge | 32 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |