There are no models available for this part yet.
Overview of AK-340103-050-S by Digitus
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95293-401-03LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Single Row,3 Positions, 2.54 mm (0.100in) Pitch. | |
10119333-401-03LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Surface mount, Single Row, 3 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for AK-340103-050-S by Digitus
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AK-340103-050-S
|
TME | Cable, DisplayPort 1.1a,HDCP 1.3, DisplayPort plug,both sides Min Qty: 1 | 5 |
|
$6.2800 / $9.4200 | Buy Now |