Part Details for AK-340301-010-S by ASSMANN WSW components GmbH
Overview of AK-340301-010-S by ASSMANN WSW components GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for AK-340301-010-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE11258-ND
|
DigiKey | CBL DISPLYPT M TO DVI-D M 1M SHD Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
12 In Stock |
|
$16.3000 / $17.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.3900 / $44.8900 | Buy Now |
Part Details for AK-340301-010-S
AK-340301-010-S CAD Models
AK-340301-010-S Part Data Attributes
|
AK-340301-010-S
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AK-340301-010-S
ASSMANN WSW components GmbH
Wire And Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | DISPLAYPORT PLUG | |
Connector Side2 | DVI 24+1 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 1 mm | |
MIL Conformance | NO | |
Shielding | YES | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |