Part Details for AK-4010MS-KT05 by Akasa
Overview of AK-4010MS-KT05 by Akasa
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AK-4010MS-KT05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AK-4010MS-KT05
|
TME | Fan: DC, axial, 12VDC, 40x40x10mm, 28.5dBA, EBR, 5400rpm, 2.41mmH2O Min Qty: 1 | 15 |
|
$21.1000 | Buy Now |