Part Details for AK-580105-030-E by Digitus
Overview of AK-580105-030-E by Digitus
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77315-801-05LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 5 Positions 2.54mm (0.100in) Pitch, Right Angle | |
65801-057LF | Amphenol Communications Solutions | Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 28 Positions, 2.54mm (.100in) Pitch. | |
65801-051LF | Amphenol Communications Solutions | Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 22 Positions, 2.54mm (.100in) Pitch. |
Price & Stock for AK-580105-030-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AK-580105-030-E
|
TME | Cable, D-Sub 25pin plug,D-Sub 9pin socket, 3m, beige Min Qty: 1 | 47 |
|
$2.3700 / $3.5500 | Buy Now |