Part Details for AK-580300-003-E by Digitus
Overview of AK-580300-003-E by Digitus
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AK-580300-003-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AK-580300-003-E
|
TME | Cable, D-Sub 25pin socket,IDC socket 26pin, 250mm, beige Min Qty: 1 | 47 |
|
$1.5000 / $2.2300 | Buy Now |
DISTI #
13M3389
|
Bürklin Elektronik | Connecting line, 0.25 m, D-SUB socket, 25 pole to socket header, 26 pole, AK-580300-003-E Min Qty: 1 | 15 |
|
$2.2400 / $2.9795 | Buy Now |