There are no models available for this part yet.
Overview of AK-610300-003-E by Digitus
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129206-1030001LF | Amphenol Communications Solutions | DDR4 DIMM, Ultra Low Profile, Storage and Server Connector, Vertical , Through Hole, 288 Position , 0.85mm (0.033in) Pitch | |
51816-10300000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, Vertical Receptacle, With Guide Pin, 3P | |
51726-10300800A0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3P 8S Right Angle Header. |
Price & Stock for AK-610300-003-E by Digitus
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AK-610300-003-E
|
TME | Cable, D-Sub 9pin plug,IDC socket 2x5pin, 250mm, beige, Core: Cu Min Qty: 1 | 0 |
|
$1.5400 / $2.6200 | RFQ |