Part Details for AK-AV503 by ASSMANN WSW components GmbH
Overview of AK-AV503 by ASSMANN WSW components GmbH
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for AK-AV503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE1420-ND
|
DigiKey | CABLE AUDIO RCA HI QUAL 5M Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
25 In Stock |
|
$6.5767 / $11.0400 | Buy Now |
DISTI #
V99:2348_19744185
|
Arrow Electronics | Cable Assembly Audio 5m RCA to RCA 2 to 2 POS M-M Solder-Solder 22AWG Min Qty: 1 Package Multiple: 1 | Americas - 19 |
|
$1.9210 / $2.6349 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 | 0 |
|
$7.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 200 Factory Stock |
|
$6.0900 / $18.8200 | Buy Now |
DISTI #
31987842
|
Verical | Cable Assembly Audio 5m RCA to RCA 2 to 2 POS M-M Solder-Solder 22AWG Min Qty: 3 Package Multiple: 1 | Americas - 19 |
|
$1.9210 / $1.9360 | Buy Now |
|
Master Electronics | RoHS: Compliant | 200 Factory Stock |
|
$6.0900 / $18.8200 | Buy Now |
Part Details for AK-AV503
AK-AV503 CAD Models
AK-AV503 Part Data Attributes:
|
AK-AV503
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AK-AV503
ASSMANN WSW components GmbH
CABLE AUDIO RCA HI QUAL 5M
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ASSMANN WSW components GmbH |