Part Details for AK-FN120 by Akasa
Overview of AK-FN120 by Akasa
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AK-FN120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AK-FN120
|
TME | Fan: DC, axial, 12VDC, 120x120x25mm, 32dBA, HDB, 600÷1600rpm, black Min Qty: 1 | 0 |
|
$7.8600 | RFQ |