Part Details for AK-SATA-050DL by ASSMANN WSW components GmbH
Overview of AK-SATA-050DL by ASSMANN WSW components GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Healthcare
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SATA01120951TR | Amphenol Communications Solutions | Sata,Storage and server connector, 7 position, Vertical SATA SMT Plug | |
CS-SASDDP8282-000.5 | Amphenol Cables on Demand | Amphenol CS-SASDDP8282-000.5 29 position SAS to SATA Drive Connector Dual Data Lanes Cable 0.5m | |
CS-SATDRIVEX2-001 | Amphenol Cables on Demand | Amphenol CS-SATDRIVEX2-001 Serial ATA Extension Cable - SATA II Drive Extension Cable with Power (6.0 Gbps) 1m |
Price & Stock for AK-SATA-050DL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE10080-ND
|
DigiKey | CABLE SATA F-F 500MM Min Qty: 200 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$3.6986 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1170 Package Multiple: 1 Lead time: 23 Weeks | 0 |
|
$2.8300 | Buy Now |
|
Onlinecomponents.com | Cable Assembly SATA 0.5m Serial ATA to Serial ATA 7 to 7 POS RCP-RCP Bag RoHS: Compliant |
4 In Stock 200 On Order |
|
$3.3000 / $6.0400 | Buy Now |
|
Master Electronics | Cable Assembly SATA 0.5m Serial ATA to Serial ATA 7 to 7 POS RCP-RCP Bag RoHS: Compliant |
4 In Stock 200 On Order |
|
$3.3000 / $6.0400 | Buy Now |
Part Details for AK-SATA-050DL
AK-SATA-050DL CAD Models
AK-SATA-050DL Part Data Attributes
|
AK-SATA-050DL
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AK-SATA-050DL
ASSMANN WSW components GmbH
CABLE SERIAL ATA R/A FEMALE .5M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ASSMANN WSW components GmbH |