There are no models available for this part yet.
Overview of AK-SATA-075 by ASSMANN WSW components GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Computing and Data Storage
Healthcare
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SATA01120951TR | Amphenol Communications Solutions | Sata,Storage and server connector, 7 position, Vertical SATA SMT Plug | |
89KTP0602Q-SATA | Renesas Electronics Corporation | Evaluation Board for 89HP0602Q SATA Repeater, 1-lane, 6Gbps | |
CS-SASDDP8282-000.5 | Amphenol Cables on Demand | Amphenol CS-SASDDP8282-000.5 29 position SAS to SATA Drive Connector Dual Data Lanes Cable 0.5m |
Price & Stock for AK-SATA-075 by ASSMANN WSW components GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AE10081-ND
|
DigiKey | CABLE SATA F-F 750MM Min Qty: 1 Lead time: 23 Weeks Container: Box |
129 In Stock |
|
$0.8838 / $1.7000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1170 Package Multiple: 1170 Lead time: 23 Weeks | 0 |
|
$0.9650 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 80 Factory Stock |
|
$0.7780 / $1.2310 | Buy Now | ||
Master Electronics | RoHS: Compliant | 80 Factory Stock |
|
$0.7780 / $1.2310 | Buy Now |
CAD Models for AK-SATA-075 by ASSMANN WSW components GmbH
Part Data Attributes for AK-SATA-075 by ASSMANN WSW components GmbH
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ASSMANN WSW COMPONENTS GMBH
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
ASSMANN WSW components GmbH
|