Part Details for AK09912C by Asahi Kasei Microsystems Corporation
Overview of AK09912C by Asahi Kasei Microsystems Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Communication and Networking
Price & Stock for AK09912C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
974-1148-1-ND
|
DigiKey | SENSOR HALL I2C/SPI 14WLCSP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6125 In Stock |
|
$1.9316 / $4.5400 | Buy Now |
Part Details for AK09912C
AK09912C CAD Models
AK09912C Part Data Attributes
|
AK09912C
Asahi Kasei Microsystems Corporation
Buy Now
Datasheet
|
Compare Parts:
AK09912C
Asahi Kasei Microsystems Corporation
Analog Circuit, 1 Func, PBGA14, 1.60 X 1.60 MM, 0.50 MM HEIGHT, WLCSP-14
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ASAHI KASEI MICRODEVICES CORP | |
Package Description | VFBGA, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PBGA-B14 | |
Length | 1.59 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.57 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 1.59 mm |