Part Details for AK108-2 by ASSMANN WSW components GmbH
Overview of AK108-2 by ASSMANN WSW components GmbH
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for AK108-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE9858-ND
|
DigiKey | CBL ASSY CEN36M TO 25P M 6.56' Min Qty: 200 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.5530 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 23 Weeks | 0 |
|
$11.2800 | Buy Now |
|
Bisco Industries | 229 |
|
Buy Now | ||
|
Onlinecomponents.com | 45 Factory Stock |
|
$9.0800 / $20.9100 | Buy Now | |
|
Chip1Cloud | CABLE PRINTER PARALLEL 2M / DB male 25 pins 25 wire cable shielded, 28 AWG Centronics 36 pos male, 2m, beige | 8800 |
|
RFQ | |
|
Master Electronics | 45 Factory Stock |
|
$9.0800 / $20.9100 | Buy Now |
Part Details for AK108-2
AK108-2 CAD Models
AK108-2 Part Data Attributes:
|
AK108-2
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AK108-2
ASSMANN WSW components GmbH
CABLE PRINTER PARALLEL 2M
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ASSMANN WSW components GmbH | |
Connector Side1 | DB25 MALE | |
Connector Side2 | CN 36 MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 6.5 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 25 | |
Shielding | YES | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |