There are no models available for this part yet.
Overview of AK110/2DS-7,5-V/GRAU by PTR Messtechnik GmbH & Co KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AK110/2DS-7,5-V/GRAU by PTR Messtechnik GmbH & Co KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TB-7.5-P-2P-S
|
TME | PCB terminal block, angled 90°, 7.5mm, ways: 2, on PCBs, 2.5mm2 Min Qty: 2 | 3345 |
|
$0.2810 / $0.6580 | Buy Now |