Part Details for AK130/2-5.0-GREY by Phoenix Mecano
Overview of AK130/2-5.0-GREY by Phoenix Mecano
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AK130/2-5.0-GREY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Terminal Block F 2 POS 5mm Screw RA Cable Mount 8A RoHS: Compliant |
2783 In Stock |
|
$0.5140 / $0.8930 | Buy Now |
|
Master Electronics | Conn Terminal Block F 2 POS 5mm Screw RA Cable Mount 8A RoHS: Compliant |
2783 In Stock |
|
$0.5140 / $0.8930 | Buy Now |