Part Details for AK130/2-5.0-GREY by PTR Hartmann GmbH
Overview of AK130/2-5.0-GREY by PTR Hartmann GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FRJ5411 | Amphenol Communications Solutions | Modular Jack - 8P8C, Grey Dust Cover | |
FRJ3411 | Amphenol Communications Solutions | Modular Jack - 8P8C, Grey Dust Cover | |
FLBC70351001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 35mm Height, Grey |
Price & Stock for AK130/2-5.0-GREY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5294-AK130/2-5.0-GREY-ND
|
DigiKey | TERM BLK PLUG 2POS 5.0MM 0.197" Min Qty: 1 Lead time: 7 Weeks Container: Box |
125 In Stock |
|
$0.1881 / $0.7100 | Buy Now |