Part Details for AK142-3 by ASSMANN WSW components GmbH
Overview of AK142-3 by ASSMANN WSW components GmbH
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for AK142-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE9880-ND
|
DigiKey | CABLE ASSY DB09 SHLD BEIGE 3M Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
527 In Stock |
|
$4.7284 / $8.1100 | Buy Now |
|
Future Electronics | Null Modem 3 Meter Cable - 9 Pin D-sub Female to 9 Pin D-sub Male Cable RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks Container: Bag | 0Bag |
|
$6.1700 / $6.4400 | Buy Now |
|
Bisco Industries | 2 |
|
Buy Now | ||
|
Onlinecomponents.com | Cable Assembly Modem 3m 28AWG D-Sub to D-Sub 9 to 9 POS M-F RoHS: Compliant |
346 In Stock |
|
$4.6100 / $7.9600 | Buy Now |
DISTI #
53930511
|
Verical | Cable Assembly Data 3m 28AWG D-Subminiature to D-Subminiature 9 to 9 POS M-F Bag RoHS: Compliant Min Qty: 8 Package Multiple: 4 Date Code: 2050 | Americas - 344 |
|
$8.0990 / $10.3480 | Buy Now |
DISTI #
C1S123500000768
|
Chip1Stop | Other Cable Assembly RoHS: Not Compliant pbFree: No | 2 |
|
$0.6850 | Buy Now |
|
Master Electronics | Cable Assembly Modem 3m 28AWG D-Sub to D-Sub 9 to 9 POS M-F RoHS: Compliant |
346 In Stock |
|
$4.6100 / $7.9600 | Buy Now |
Part Details for AK142-3
AK142-3 CAD Models
AK142-3 Part Data Attributes
|
AK142-3
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AK142-3
ASSMANN WSW components GmbH
Cable Assembly, 9 Conductor(s), 28AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ASSMANN WSW components GmbH | |
Connector Side1 | DB9 FEMALE | |
Connector Side2 | DB9 MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 5 mm | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 9 | |
Shielding | YES | |
Wire Gauge | 28 AWG |