Part Details for AK149-3 by ASSMANN WSW components GmbH
Overview of AK149-3 by ASSMANN WSW components GmbH
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AK149-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE9878-ND
|
DigiKey | CABLE ASSY DB09 TO DB25 BEIGE 3M Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
296 In Stock |
|
$4.4600 / $9.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 1 Lead time: 23 Weeks | 0 |
|
$5.2200 | Buy Now |
|
Onlinecomponents.com | Modem Cable Db9F To Db25M RoHS: Compliant |
505 In Stock 629 Factory Stock |
|
$4.0300 / $6.1900 | Buy Now |
DISTI #
60154068
|
Verical | Modem Cable Db9F To Db25M RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1820 | Americas - 505 |
|
$5.0675 / $7.8354 | Buy Now |
DISTI #
31071776
|
Verical | Modem Cable Db9F To Db25M RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 94 |
|
$0.2296 | Buy Now |
DISTI #
C1S123500000795
|
Chip1Stop | Other Cable Assembly RoHS: Not Compliant pbFree: No | 94 |
|
$1.6900 | Buy Now |
|
Master Electronics | Modem Cable Db9F To Db25M RoHS: Compliant |
505 In Stock 629 Factory Stock |
|
$4.0300 / $6.1900 | Buy Now |
Part Details for AK149-3
AK149-3 CAD Models
AK149-3 Part Data Attributes
|
AK149-3
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AK149-3
ASSMANN WSW components GmbH
MODEM CABLE DB9F TO DB25M
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ASSMANN WSW components GmbH | |
Connector Side1 | DB25 MALE | |
Connector Side2 | DB9 FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 5 mm | |
IEC Conformance | NO | |
Length | 3 mm | |
MIL Conformance | NO | |
Number of Conductors | 9 | |
Shielding | YES | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |