Part Details for AK1601-9PG by Bel Fuse
Overview of AK1601-9PG by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AK1601-9PG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AK1601-9PG
|
Avnet Americas | Module DC-DC 1-OUT 24V 5A 150W - Trays (Alt: AK1601-9PG) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Tray | 0 |
|
RFQ | |
DISTI #
AK1601-9PG
|
Avnet Americas | Module DC-DC 1-OUT 24V 5A 150W - Trays (Alt: AK1601-9PG) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Tray | 0 |
|
RFQ |