Part Details for AK244 by ASSMANN WSW components GmbH
Overview of AK244 by ASSMANN WSW components GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AK244
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE1427-ND
|
DigiKey | CABLE 3.5MM STER-2RCA FEMALE 2M Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
134 In Stock |
|
$2.0902 / $3.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks | 0 |
|
$2.3700 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Stereo 2m 3.5mm Stereo to 2(RCA) PL-RCP/RCP RoHS: Compliant |
145 In Stock 635 Factory Stock |
|
$1.8400 / $2.6400 | Buy Now |
|
Master Electronics | Cable Assembly Stereo 2m 3.5mm Stereo to 2(RCA) PL-RCP/RCP RoHS: Compliant |
145 In Stock 635 Factory Stock |
|
$1.8400 / $2.6400 | Buy Now |
Part Details for AK244
AK244 CAD Models
AK244 Part Data Attributes
|
AK244
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AK244
ASSMANN WSW components GmbH
CABLE 3.5MM STER-2RCA FEMALE 2M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ASSMANN WSW components GmbH |