Part Details for AK2581HB-AT by ADDA USA Corporation
Overview of AK2581HB-AT by ADDA USA Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AK2581HB-AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58P0935
|
Newark | Axial Fan, 254Mm, 115Vac, 620Ma, Nominal Rated Voltage Ac:115V, Fan Frame Type:Circular, Fan Frame Size:254Mm, External Depth:89Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:680Cfm, Noise Rating:66Dba, Power Rating:67.8W, Ip Rating:-Rohs Compliant: Yes |Adda AK2581HB-AT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 121 |
|
$83.9800 / $113.8400 | Buy Now |
|
Future Electronics | AK Series 2100/2000 RPM 254 x 89 mm 115 V 680/630 CFM Ball Bearing AC Fan RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 30 | 0 |
|
$56.9400 | Buy Now |