Part Details for AK300/2-5.0-GREY by Phoenix Mecano
Overview of AK300/2-5.0-GREY by Phoenix Mecano
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FRJ5411 | Amphenol Communications Solutions | Modular Jack - 8P8C, Grey Dust Cover | |
FRJ3411 | Amphenol Communications Solutions | Modular Jack - 8P8C, Grey Dust Cover | |
FLBC70351001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 35mm Height, Grey |
Price & Stock for AK300/2-5.0-GREY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Terminal Block 2 POS 5mm Solder Thru-Hole 15A RoHS: Compliant |
484 In Stock |
|
$1.1200 / $3.3300 | Buy Now |
|
Master Electronics | Conn Terminal Block 2 POS 5mm Solder Thru-Hole 15A RoHS: Compliant |
484 In Stock |
|
$1.1200 / $3.3300 | Buy Now |