Part Details for AK300/3-5,0-GRAU by PTR Messtechnik GmbH & Co KG
Overview of AK300/3-5,0-GRAU by PTR Messtechnik GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AK300/3-5,0-GRAU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TB-5.0-K45-3P
|
TME | PCB terminal block, angled 45°, 5mm, ways: 3, on PCBs, 0.5÷2.5mm2 Min Qty: 1 | 140 |
|
$0.5390 / $1.1160 | Buy Now |