Part Details for AK3001/2-KD-5.0/KIES by PTR Messtechnik GmbH & Co KG
Overview of AK3001/2-KD-5.0/KIES by PTR Messtechnik GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AK3001/2-KD-5.0/KIES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TB-5.0-PD-2P
|
TME | PCB terminal block, angled 45°, 5mm, ways: 2, on PCBs, 0.5÷2.5mm2 Min Qty: 1 | 99 |
|
$0.4840 / $1.5930 | Buy Now |