Part Details for AK3760-3-R by ASSMANN WSW components GmbH
Overview of AK3760-3-R by ASSMANN WSW components GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AK3760-3-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly D-Sub 3m 28AWG High Density D-Sub to High Density D-Sub 15 to 15 POS M-M RoHS: Compliant |
23 In Stock |
|
$8.6600 / $26.4800 | Buy Now |
|
Master Electronics | Cable Assembly D-Sub 3m 28AWG High Density D-Sub to High Density D-Sub 15 to 15 POS M-M RoHS: Compliant |
23 In Stock |
|
$8.6600 / $26.4800 | Buy Now |
Part Details for AK3760-3-R
AK3760-3-R CAD Models
AK3760-3-R Part Data Attributes:
|
AK3760-3-R
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AK3760-3-R
ASSMANN WSW components GmbH
Cable Assembly
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASSMANN ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | 15 PIN D TYPE | |
Connector Side2 | 15 PIN D TYPE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 8.1 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 3 mm | |
MIL Conformance | NO | |
Number of Conductors | 7 | |
Shielding | YES | |
Stranding | 7X0.127 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |