Part Details for AK5388EQ by Asahi Kasei Microsystems Corporation
Results Overview of AK5388EQ by Asahi Kasei Microsystems Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AK5388EQ Information
AK5388EQ by Asahi Kasei Microsystems Corporation is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for AK5388EQ
AK5388EQ CAD Models
AK5388EQ Part Data Attributes
|
AK5388EQ
Asahi Kasei Microsystems Corporation
Buy Now
Datasheet
|
Compare Parts:
AK5388EQ
Asahi Kasei Microsystems Corporation
ADC, Delta-Sigma, 24-Bit, 1 Func, 4 Channel, Serial Access, PQFP44, 0.80 MM PITCH, LEAD FREE, PLASTIC, LQFP-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASAHI KASEI MICRODEVICES CORP | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Asahi Kasei Microdevices | |
Analog Input Voltage-Max | 2.8 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PQFP-G44 | |
Length | 10 mm | |
Number of Analog In Channels | 4 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 0.192 MHz | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |