There are no models available for this part yet.
Overview of AK6-240C-Y by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RG240CK3RAY | Rochester Electronics | RG240CK3RAY - Integrated Circuit |
Price & Stock for AK6-240C-Y by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38AK6295
|
Newark | Tvs Diode, Bidir, 240V, Axial Lead Rohs Compliant: Yes |Littelfuse AK6-240C-Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 49 |
|
$55.0600 | Buy Now | |
DISTI #
39AH9882
|
Newark | Tvs Axial Ka Rated - 6Ka 240V Bi/Bulk Rohs Compliant: Yes |Littelfuse AK6-240C-Y RoHS: Compliant Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.8400 / $47.7100 | Buy Now | |
DISTI #
18-AK6-240C-Y-ND
|
DigiKey | TVS DIODE 240VWM 340VC AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
49 In Stock |
|
$44.8400 | Buy Now | |
DISTI #
576-AK6-240C-Y
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS DIODE AXIAL RoHS: Compliant | 47 |
|
$44.8400 | Buy Now | |
DISTI #
AK6-240C-Y
|
TTI | ESD Protection Diodes / TVS Diodes TVS DIODE AXIAL Min Qty: 56 Package Multiple: 56 Container: Bulk | Americas - 0 |
|
$52.1000 | Buy Now | |
Ozdisan Elektronik | DIODE TVS 240V AXIAL THT BULK | 0 |
|
$90.0943 / $96.4009 | RFQ |
CAD Models for AK6-240C-Y by Littelfuse Inc
Part Data Attributes for AK6-240C-Y by Littelfuse Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
LITTELFUSE
|
Breakdown Voltage-Max
|
285 V
|
Breakdown Voltage-Min
|
250 V
|
Breakdown Voltage-Nom
|
267.5 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
340 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
R-X(NULL)-T2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Polarity
|
BIDIRECTIONAL
|
Reference Standard
|
IEC-61000-4-2, 4-4, 4-5; UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
240 V
|
Reverse Current-Max
|
10 µA
|
Reverse Test Voltage
|
240 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Form
|
THROUGH-HOLE
|