AK672MB-R
ASSMANN WSW components GmbH
Description: Cable Assembly

Overview of AK672MB-R by ASSMANN WSW components GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for AK672MB-R by ASSMANN WSW components GmbH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AK672MB-R by ASSMANN WSW components GmbH

AK672MB-R
ASSMANN WSW components GmbH
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ASSMANN ELECTRONICS INC
Reach Compliance Code
unknown
Additional Feature
C.S.A: 0.081
Approvals
UL
Connector Side1
USB A PLUG
Connector Side2
USB B PLUG
Connector Support Type
CABLE ASSEMBLY
Cross Section Area
0.205 mm2
DIN Conformance
NO
Diameter
4.7 mm
IEC Conformance
NO
Length
2 mm
MIL Conformance
NO
Number of Conductors
4
Shielding
YES
Wire Gauge
24, 28 AWG
Wire and Cable Name
COMMUNICATION CABLE
Want to compare parts?
  1. AK672MB-R
    ASSMANN WSW components GmbH
    Cable Assembly
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AK672MB-R by ASSMANN WSW components GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AK672MB-R by ASSMANN WSW components GmbH

Select Manufacturer
Which Manufacturer of AK672MB-R would you like to use for your alert(s)?
  • Please alert me when AK672MB-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AK672MB-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AK672MB-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AK672MB-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AK672MB-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AK672MB-R by ASSMANN WSW components GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: